Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No64.1037-20023Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.41AM3668
Product RangeLM-4N-30 Series
Your Part Number
187 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.850 |
Price for:Each
Minimum: 1
Multiple: 1
$24.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No64.1037-20023Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.41AM3668
Product RangeLM-4N-30 Series
Test Connector Type A4mm Stackable Banana Plug
Connector MountingCable Mount
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial78.74"
Current Rating19A
Voltage Rating60VDC
Lead Length - Metric2m
Insulator ColourBlue
Contact PlatingNickel Plated Contacts
Connector ColourWhite
Contact MaterialBrass
Contact Termination TypeScrew
Product RangeLM-4N-30 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Connector Mounting
Cable Mount
Lead Length - Imperial
78.74"
Voltage Rating
60VDC
Insulator Colour
Blue
Connector Colour
White
Contact Termination Type
Screw
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Test Connector Type B
4mm Stackable Banana Plug
Current Rating
19A
Lead Length - Metric
2m
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
LM-4N-30 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
