Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No66.2010-05023Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.41AM3800
Product RangeSLQ-4N-39 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.070 |
Price for:Each
Minimum: 1
Multiple: 1
$5.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.2010-05023Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.41AM3800
Product RangeSLQ-4N-39 Series
Test Connector Type A4mm Stackable Banana Plug, Shrouded
Connector MountingCable Mount
Test Connector Type B4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial19.69"
Current Rating19A
Voltage Rating1kV
Lead Length - Metric500mm
Contact PlatingNickel Plated Contacts
Insulator ColourBlue
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeSLQ-4N-39 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug, Shrouded
Connector Mounting
Cable Mount
Lead Length - Imperial
19.69"
Voltage Rating
1kV
Contact Plating
Nickel Plated Contacts
Connector Colour
Red
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Test Connector Type B
4mm Stackable Banana Plug, Shrouded
Current Rating
19A
Lead Length - Metric
500mm
Insulator Colour
Blue
Contact Material
Brass
Product Range
SLQ-4N-39 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
