Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No66.2017-05028Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.41AM3901
Product RangeSLB4-E Series
Your Part Number
1,600 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.200 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$7.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.2017-05028Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.41AM3901
Product RangeSLB4-E Series
Test Connector Type A4mm Stackable Banana Plug, Shrouded
GenderSocket
Test Connector Type B4mm Stackable Banana Plug, Shrouded
Connector MountingPanel Mount
Lead Length - Imperial19.69"
Current Rating24A
Voltage Rating1kV
Lead Length - Metric500mm
Insulator ColourGrey
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeSLB4-E Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug, Shrouded
Test Connector Type B
4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial
19.69"
Voltage Rating
1kV
Insulator Colour
Grey
Connector Colour
Black
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Gender
Socket
Connector Mounting
Panel Mount
Current Rating
24A
Lead Length - Metric
500mm
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
SLB4-E Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
