Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No66.2018-27Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.41AM3933
Product RangeSLK-4A-S25 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $13.570 |
Price for:Each
Minimum: 1
Multiple: 1
$13.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.2018-27Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.41AM3933
Product RangeSLK-4A-S25 Series
Test Connector Type A4mm Stackable Banana Plug, Shrouded
Connector MountingCable Mount
Test Connector Type B4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourRed
Contact PlatingNickel Plated Contacts
Connector ColourBrown
Current Rating32A
Voltage Rating1kV
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeSLK-4A-S25 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug, Shrouded
Connector Mounting
Cable Mount
Lead Length - Imperial
3.3ft
Insulator Colour
Red
Connector Colour
Brown
Voltage Rating
1kV
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Test Connector Type B
4mm Stackable Banana Plug, Shrouded
Lead Length - Metric
1m
Contact Plating
Nickel Plated Contacts
Current Rating
32A
Contact Material
Brass
Product Range
SLK-4A-S25 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
