Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No66.9123-23Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.41AM3853
Product RangeXHK Series
Your Part Number
867 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.310 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$10.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.9123-23Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.41AM3853
Product RangeXHK Series
Test Connector Type A4mm Stackable Banana Plug, Shrouded
Test Connector Type B4mm Stackable Banana Plug, Shrouded
Current Rating19A
Lead Length - Imperial78.74"
Accessory TypeInsulated Banana Coupler
Voltage Rating1kV
Lead Length - Metric2m
Insulator ColourBlack
For Use WithSpring-Loaded 4mm Plugs
Product RangeXHK Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug, Shrouded
Current Rating
19A
Accessory Type
Insulated Banana Coupler
Lead Length - Metric
2m
For Use With
Spring-Loaded 4mm Plugs
SVHC
No SVHC (21-Jan-2025)
Test Connector Type B
4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial
78.74"
Voltage Rating
1kV
Insulator Colour
Black
Product Range
XHK Series
Alternatives for 66.9123-23
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
