Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No01662.0-00Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.70AK3292
Product RangeRC 016 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.210 |
| 5+ | $26.980 |
| 10+ | $25.910 |
| 25+ | $23.440 |
| 50+ | $21.380 |
| 100+ | $20.970 |
| 250+ | $20.640 |
Price for:Each
Minimum: 1
Multiple: 1
$28.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No01662.0-00Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.70AK3292
Product RangeRC 016 Series
Voltage Rating VAC240V
Output Power (VA)10W
Output Power10W
External Height - Metric55mm
External Width - Metric14mm
External Depth - Metric13.5mm
External Height - Imperial2.16"
External Width - Imperial0.55"
External Depth - Imperial0.53"
Product RangeRC 016 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Voltage Rating VAC
240V
Output Power
10W
External Width - Metric
14mm
External Height - Imperial
2.16"
External Depth - Imperial
0.53"
SVHC
No SVHC (15-Jan-2019)
Output Power (VA)
10W
External Height - Metric
55mm
External Depth - Metric
13.5mm
External Width - Imperial
0.55"
Product Range
RC 016 Series
Alternatives for 01662.0-00
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
