Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No02200.0-00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AK3319
Product RangeLED 022 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $228.620 |
| 5+ | $216.630 |
| 10+ | $203.830 |
| 25+ | $186.260 |
| 50+ | $178.260 |
| 100+ | $171.070 |
Price for:Each
Minimum: 1
Multiple: 1
$228.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No02200.0-00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AK3319
Product RangeLED 022 Series
Light ColorDaylight
Lumen Output1730lm
Power Rating15W
Supply Voltage240VAC
Light Bar Length600mm
IP RatingIP20
IP RatingIP20
Product RangeLED 022 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Light Color
Daylight
Power Rating
15W
Light Bar Length
600mm
IP Rating
IP20
SVHC
No SVHC (15-Jan-2019)
Lumen Output
1730lm
Supply Voltage
240VAC
IP Rating
IP20
Product Range
LED 022 Series
Alternatives for 02200.0-00
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
