Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No06101.0-00Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.70AK3414
Product RangeCP 061 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $201.700 |
| 5+ | $191.120 |
| 10+ | $179.830 |
| 25+ | $164.330 |
| 50+ | $157.270 |
| 100+ | $150.930 |
Price for:Each
Minimum: 1
Multiple: 1
$201.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No06101.0-00Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.70AK3414
Product RangeCP 061 Series
Voltage Rating VAC230V
Output Power (VA)100W
Output Power100W
External Height - Metric414mm
External Width - Metric100mm
External Depth - Metric8mm
External Height - Imperial16.3"
External Width - Imperial4"
External Depth - Imperial0.32"
Product RangeCP 061 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Voltage Rating VAC
230V
Output Power
100W
External Width - Metric
100mm
External Height - Imperial
16.3"
External Depth - Imperial
0.32"
SVHC
No SVHC (15-Jan-2019)
Output Power (VA)
100W
External Height - Metric
414mm
External Depth - Metric
8mm
External Width - Imperial
4"
Product Range
CP 061 Series
Alternatives for 06101.0-00
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
