Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No11101.9-00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70AK3467
Product RangeKTS 111 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.470 |
| 5+ | $23.210 |
| 10+ | $22.630 |
| 25+ | $20.150 |
| 50+ | $18.570 |
| 100+ | $18.220 |
| 250+ | $17.880 |
Price for:Each
Minimum: 1
Multiple: 1
$24.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No11101.9-00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70AK3467
Product RangeKTS 111 Series
Thermostat TypeAdjustable
Operating Temperature Min-45°C
Operating Temperature Max80°C
Contact Rating15A at 120VAC, 10A at 250VAC
Contact OperationNormally Open
Thermostat MountingDIN Rail
Approvals & StandardsCE, EAC, UL, VDE
Product RangeKTS 111 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Thermostat Type
Adjustable
Operating Temperature Max
80°C
Contact Operation
Normally Open
Approvals & Standards
CE, EAC, UL, VDE
SVHC
No SVHC (15-Jan-2019)
Operating Temperature Min
-45°C
Contact Rating
15A at 120VAC, 10A at 250VAC
Thermostat Mounting
DIN Rail
Product Range
KTS 111 Series
Alternatives for 11101.9-00
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
