Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STEINEL |
|---|---|
| Manufacturer Part No | 84509Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 86AK7966 |
| Product Range | GlueMatic Series 3 |
| Your Part Number |
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $79.420 |
Price for:Each
Minimum: 1
Multiple: 1
$79.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STEINEL |
|---|---|
| Manufacturer Part No | 84509Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 86AK7966 |
| Product Range | GlueMatic Series 3 |
| Supply Voltage VAC | 240V |
| Glue Stick Dia | 11mm |
| Power Rating | 45W |
| Product Range | GlueMatic Series 3 |
| Plug Type | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Supply Voltage VAC | 240V |
|---|---|
| Power Rating | 45W |
| Plug Type | - |
| Glue Stick Dia | 11mm |
|---|---|
| Product Range | GlueMatic Series 3 |
| SVHC | No SVHC (27-Jun-2018) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
