Print Page
83-16411
USB Cable, USB Type A Plug, Micro USB Type B Plug, 300 mm, 12 ", USB 2.0, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTELLAR LABS COMPUTER PLUS
Manufacturer Part No83-16411Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.87X4067
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 10+ | $1.580 |
Price for:Each
Minimum: 1
Multiple: 1
$1.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS COMPUTER PLUS
Manufacturer Part No83-16411Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.87X4067
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Micro Type B Plug
Connector BMicro USB Type B Plug
Cable Length - Metric300mm
Cable Length - Imperial12"
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Quality Micro USB cables perfect for phone or tablet charging
- 12” USB A to Micro USB B Cable
- Nickel Plated contacts
- USB 2. 0 Compliant
Technical Specifications
Connector A
USB Type A Plug
Connector B
Micro USB Type B Plug
Cable Length - Imperial
12"
Jacket Color
Black
Product Range
-
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Metric
300mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for 83-16411
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate