Print Page
28-8271
Extension Lead, 4 Outlets, NEMA 5-15R, 15 A, 120 V, NEMA 5-15P, 1 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTELLAR LABS POWER
Manufacturer Part No28-8271Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.38C5518
Your Part Number
648 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.230 |
Price for:Each
Minimum: 1
Multiple: 1
$9.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS POWER
Manufacturer Part No28-8271Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.38C5518
No. of Outlets4Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC120V
Plug TypeNEMA 5-15P
Cable Length1m
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Four Outlet Power Strip Four Outlet Power Strip, Features: 3 feet heavy duty cord with grounded plug, 15 A circuit breaker built-in to lighted power swi
Technical Specifications
No. of Outlets
4Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Product Range
-
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
1m
SVHC
No SVHC (27-Jun-2018)
Alternatives for 28-8271
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate