Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STELLAR LABS |
|---|---|
| Manufacturer Part No | 33-10917Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 97W3593 |
| Your Part Number |
128 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.450 |
| 4+ | $8.560 |
Price for:Each
Minimum: 1
Multiple: 1
$9.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STELLAR LABS |
|---|---|
| Manufacturer Part No | 33-10917Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 97W3593 |
| For Use With | - |
| Kit Contents | Antenna Mounting Pole, Lag screws & Concrete anchors |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
Attic / Loft Antenna Bracket This bracket is intended specifically for indoor use in attics, lofts or other unfinished areas, to attach small antennas directly to joists or rafters. It is perfect when small HDTV or FM antennas need to be mounted in attics or similar areas. Two-way bracket design permits horizontal and vertical mounting. Note: This is not intended for outdoor use where antenna may be subject to wind loading.
- Pole length: 15"
- Pole diameter: 1"
- weight capacity: 10 lbs.
- Mounting plate dimensions: 1-3/4" (W) x 4" (L)
- Includes lag screws and concrete anchors
Technical Specifications
| For Use With | - |
|---|---|
| Product Range | - |
| Kit Contents | Antenna Mounting Pole, Lag screws & Concrete anchors |
|---|---|
| SVHC | No SVHC (21-Jan-2025) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
