Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTELLAR LABS
Manufacturer Part No33-12705Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.95T3345
Your Part Number
23 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $21.770 |
| 5+ | $20.140 |
| 10+ | $19.190 |
| 25+ | $18.090 |
| 50+ | $16.740 |
| 100+ | $15.650 |
| 250+ | $14.020 |
Price for:Each
Minimum: 1
Multiple: 1
$21.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No33-12705Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.95T3345
Product Range-
Plug Type-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Toslink To Toslink And Spdif Digital Converter / Splitter Highly versatile device converts digital audio between TOSLINK and coaxial format. Also includes a TOSLINK repeater. to allow tapping a TOSLINK source off to a SPDIF input.
- TOSLINK or coaxial input
- TOSLINK and coaxial output
- Both outputs function simultaneously
- Dimensions: 1.1” (H) x 2.55” (W) x 2.9” (D)
- Requires 12VDC, AC adaptor included"
Technical Specifications
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
