Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTELLAR LABS
Manufacturer Part No50-14936Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.71Y5711
Your Part Number
110 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $125.740 |
| 4+ | $114.130 |
Price for:Each
Minimum: 1
Multiple: 1
$125.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No50-14936Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.71Y5711
Product Range-
SVHCTo Be Advised
Product Overview
6.5" Indoor/Outdoor 70V/8ohm speaker pair feature high excursion woofers mounted in tuned ABS cabinets, coupled with a 1" Mylar tweeter. Rear mounted rotary switch selects multiple taps on the internal 70V transformer or 8ohm bypass position, allowing the speaker to see the full frequency range. Ideal for commercial environments, high fidelity sound distribution and indoor/outdoor residential use.
- Woofer size 6.5"
- Tweeter size 1"
- Power capacity (RMS / peak) 50W/100W
- Frequency response from 55Hz to 20KHz
- Sensitivity (SPL W/M) 89dB
- Nominal impedance 8 Ohms
- 70V Transformer taps 2.5W, 5W, 10W, 20W
- Dimensions HWD (per speaker) 11.2" x 8.1" x 7.1"
- Weight (pair) is 18.7lbs
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
