Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTELLAR LABS
Manufacturer Part No50-14941Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.71Y5713
Product RangeSpeakers
Your Part Number
73 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $168.090 |
| 4+ | $152.740 |
Price for:Each
Minimum: 1
Multiple: 1
$168.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No50-14941Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.71Y5713
Product RangeSpeakers
Product RangeSpeakers
SVHCTo Be Advised
Product Overview
8" Indoor/Outdoor 70V/8Ω Speaker Pair These Stellar Labs speakers feature high excursion woofers mounted in tuned ABS cabinets, coupled with a 1" Mylar tweeter, provide wide frequency response with tremendous detail. Rear mounted rotary switch selects multiple taps on the internal 70V transformer, or 8Ω bypass position, allowing the speaker to see the full frequency range. These speakers are ideal for commercial environments, high fidelity sound distribution, and indoor/outdoor residential use.
- Woofer size 8"
- Tweeter size 1"
- Power capacity (RMS / peak) 80W/160W
- Frequency Response 45Hz ~ 20KHz
- Sensitivity (SPL W/M) 90dB
- Nominal impedance 8 Ohms
- 70V Transformer taps 3.75W, 7.5W, 15W, 30W
- Dimensions HWD (per speaker) 14.2" x 10.6" x 9.5"
- Weight (pair) 29.8 lbs
- Weight (pair) 29.8 lbs
Applications
Audio, Multimedia, Broadcast & Studio, Consumer Electronics, Utilities
Technical Specifications
Product Range
Speakers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
