Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTELLAR LABS
Manufacturer Part No555-11665Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.48Y8185
Your Part Number
78 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $14.270 |
| 5+ | $13.400 |
Price for:Each
Minimum: 1
Multiple: 1
$14.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No555-11665Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.48Y8185
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Adjustable Speaker Pole W/ Threaded Base This heavy-duty speaker stand features a threaded base to secure your equipment the best way possible.
- Steel Construction
- Upper pole- Standard 1 3/8"
- Lower pole- M20 thread
- 5 Height settings with 3.9" spacing
- Heights (min/max)- 33.5 - 49.2"
- Thumb screw friction block
- Steel safety locking pin
- Collapsed length- 29.5"
- Max load- 80 lbs
- Weight- 3.53 lbs
Technical Specifications
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
