Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STELLAR LABS |
|---|---|
| Manufacturer Part No | 555-11700Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 80R7064 |
| Your Part Number |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $26.030 |
Price for:Each
Minimum: 1
Multiple: 1
$26.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STELLAR LABS |
|---|---|
| Manufacturer Part No | 555-11700Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 80R7064 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Heavy Duty Portable Music Stand This music stand is constructed for longevity, easy storage and portability. Rugged tripod base holds the stand securely in place, and the 2" lower lip has no problem with large books or sheet music. Telescopic pole extends to 47" height.
- Desk size: 18.5" x 13.5"
- 2" lower lip
- Heavy-duty steel construction
- Adjustable height from 37"~47"
- Folds for easy transport and storage
Technical Specifications
| Product Range | - |
|---|
| SVHC | No SVHC (04-Feb-2026) |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
