Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTELLAR LABS
Manufacturer Part No555-11916Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.43W7879
Your Part Number
1,957 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.960 |
| 4+ | $3.640 |
Price for:Each
Minimum: 1
Multiple: 1
$3.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No555-11916Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.43W7879
No. of Contacts3Contacts
Connector MountingCable Mount
Contact Plating-
Connector Body Material-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
2-Pack DMX Terminators (3-pin) Required in any professional lighting application where DMX controls are used, XLR DMX terminators are plugged into the last light in a series. Five Pin Terminator also available.
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
-
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
Contact Plating
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
