Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTELLAR LABS
Manufacturer Part No555-27525Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.42Y2524
Product RangeWall Panels
Your Part Number
102 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.210 |
Price for:Each
Minimum: 1
Multiple: 1
$8.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No555-27525Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.42Y2524
Product RangeWall Panels
Product RangeWall Panels
SVHCNo SVHC (04-Feb-2026)
Product Overview
Flush Mount Connector Box This extremely durable connector box is constructed of heavy-duty steel for maximum longevity. It offers two female 3-pin XLR connectors and two female 1/4<lt/>/sub connectors. This easily accessible box is easily used for all stage and panel mount applications.
- Rugged steel construction
- Two female 3-pin XLR connectors
- Two female 1/4" TRS connectors
- Face Dimensions: 3.75" x 3.15"
- Mounting Depth: 2"Available Flush Mount Boxes
Applications
Audio, Broadcast, Broadcast & Studio, Commercial, Hobby & Education, Sound & Video
Technical Specifications
Product Range
Wall Panels
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
