Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTELLAR LABS
Manufacturer Part No555-30420Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.33AC3442
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $62.990 |
Price for:Each
Minimum: 500
Multiple: 500
$31,495.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No555-30420Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.33AC3442
Product Range-
Plug Type-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The Stellar Labs 555-30420 is a phono preamp which can provide you with means to listen to your favorite analog sources such as Cassettes, vinyl, and musical instruments. Simply connect it to your computer’s USB port for recording with true-to-the-source sound and no quality loss.
- For all turntables with moving magnet (MM) cartridges or audio devices with line level (e.g. tape decks)
- External housing, reliably shielded against interference
- Audio recording takes place through USB
- No need to open the computer housing
- Top-quality circuit technology and components
- Built-in low-noise phono preamp circuit conforms to the RIAA standard
- Signal and peak LED
- No additional drivers required
- Frequency Response:10Hz ~20KHz, +/-.5dB
- THD:0.01% Typical @ 1KHz
- Hum and Noise:>89dB below clipping
- Analog Output Connections: RCA (preamp line output), 1/8" Mini- Jack,(USB monitor/headphone output)
- A/D & D/A: 16 bit, 44.1KHz or 48KHz USB selectable
- Computer Interface: USB 2.0 compliant, Windows & Mac OS9.1 or newer
- Power Requirements:9V AC/DC @ 150mA, or USB bus powered
Technical Specifications
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Plug Type
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
