Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTELLAR LABS
Manufacturer Part No555-8496Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.47Y6538
Your Part Number
489 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.660 |
| 5+ | $13.000 |
| 10+ | $11.700 |
Price for:Each
Minimum: 1
Multiple: 1
$13.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No555-8496Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.47Y6538
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
This assembly is specifically designed to connect the stereo output to two input channels on a prosound amplifier or mixer. Each channel passes through independent isolation transformers, then are combined at PIN2 of the XLR output plug. PIN3 is tied to PIN1, audio ground. While these are XLR outputs, the left and right audio signals are unbalanced. Additional Details:
- 3.5mm stereo male input
- Left and right 3-pin male XLR outputs
- Molded connectors with integral strain reliefs
- Highly flexible cable, "length 60"
- Frequency response: 50Hz~20KHz ±0.2dB
- 1:1 ratio isolation transformer, 600Ω; each channel
Technical Specifications
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Plug Type
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
