Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTELLAR LABS
Manufacturer Part No555-8498Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.47Y6539
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $11.700 |
Price for:Each
Minimum: 500
Multiple: 500
$5,850.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No555-8498Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.47Y6539
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
This assembly is specifically designed to connect the stereo output to left/right input channels on consumer audio or home theater equipment. It is also ideal for use with prosound amplifiers or mixers with available RCA line inputs. Additional Details:
- 3.5mm stereo male input
- Left and right male RCA outputs
- Mount using screws or double sided adhesive (both included)
- Highly flexible cable, “length60"
- Frequency response: 50Hz~20KHz ±0.2dB
- 1:1 ratio isolation transformer, 600Ω; each channel
Technical Specifications
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Plug Type
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
