Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEWART CONNECTOR
Manufacturer Part No67U2AC-003-KCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.48AJ8735
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.380 |
| 10+ | $13.950 |
| 25+ | $13.100 |
| 50+ | $12.530 |
| 100+ | $11.960 |
| 250+ | $10.820 |
| 500+ | $9.970 |
| 1000+ | $8.540 |
Price for:Each
Minimum: 1
Multiple: 1
$15.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part No67U2AC-003-KCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.48AJ8735
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric914.4mm
Cable Length - Imperial3ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Imperial
3ft
Jacket Color
Black
Product Range
-
Cable Length - Metric
914.4mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
