Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part No1.5KE12CACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.64AH9277
Product RangeTransil 1.5KE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 600+ | $0.347 |
| 1200+ | $0.341 |
| 1800+ | $0.322 |
| 3000+ | $0.307 |
| 6000+ | $0.292 |
| 15000+ | $0.283 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
$208.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part No1.5KE12CACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.64AH9277
Product RangeTransil 1.5KE
Product RangeTransil 1.5KE
TVS PolarityBidirectional
Reverse Stand-Off Voltage Vrwm10.2V
Reverse Standoff Voltage10.2V
Clamping Voltage Vc Max21.7V
Clamping Voltage Max21.7V
Diode Case StyleDO-201
No. of Pins2Pins
Minimum Breakdown Voltage11.4V
Maximum Breakdown Voltage12.6V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Transil 1.5KE
Reverse Stand-Off Voltage Vrwm
10.2V
Clamping Voltage Vc Max
21.7V
Diode Case Style
DO-201
Minimum Breakdown Voltage
11.4V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
Automotive Qualification Standard
-
TVS Polarity
Bidirectional
Reverse Standoff Voltage
10.2V
Clamping Voltage Max
21.7V
No. of Pins
2Pins
Maximum Breakdown Voltage
12.6V
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for 1.5KE12CA
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
