Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoA1F25M12W2-F1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.79AK4324
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $326.480 |
| 5+ | $285.670 |
| 10+ | $236.700 |
| 25+ | $212.210 |
Price for:Each
Minimum: 1
Multiple: 1
$326.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoA1F25M12W2-F1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.79AK4324
MOSFET Module ConfigurationFourPack
Channel TypeFour N Channel
Continuous Drain Current Id50A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.025ohm
Transistor Case StyleACEPACK 1
No. of Pins22Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.9V
Power Dissipation-
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
FourPack
Continuous Drain Current Id
50A
Drain Source On State Resistance
0.025ohm
No. of Pins
22Pins
Gate Source Threshold Voltage Max
4.9V
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
Four N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
ACEPACK 1
Rds(on) Test Voltage
18V
Power Dissipation
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
