Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoA2TBH45M65W3-FCCopy
Newark Part No.25AM3315
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $78.540 |
| 5+ | $76.430 |
| 10+ | $74.240 |
| 36+ | $73.130 |
| 54+ | $72.060 |
| 108+ | $67.740 |
Price for:Each
Minimum: 1
Multiple: 1
$78.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoA2TBH45M65W3-FCCopy
Newark Part No.25AM3315
MOSFET Module ConfigurationTriple Boost, Half Bridge
Channel TypeN Channel
Continuous Drain Current Id28A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.072ohm
Transistor Case StyleACEPACK 2
No. of Pins30Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.2V
Power Dissipation-
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Triple Boost, Half Bridge
Continuous Drain Current Id
28A
Drain Source On State Resistance
0.072ohm
No. of Pins
30Pins
Gate Source Threshold Voltage Max
4.2V
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
650V
Transistor Case Style
ACEPACK 2
Rds(on) Test Voltage
18V
Power Dissipation
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
