Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoADP46075W3Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.07AM7053
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,310.490 |
| 5+ | $1,284.270 |
| 10+ | $1,258.070 |
| 25+ | $1,231.860 |
Price for:Each
Minimum: 1
Multiple: 1
$1,310.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoADP46075W3Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.07AM7053
MOSFET Module ConfigurationSixPack
Channel TypeN Channel
Continuous Drain Current Id485A
Drain Source Voltage Vds750V
Drain Source On State Resistance2050µohm
Transistor Case StyleModule
No. of Pins30Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.4V
Power Dissipation704W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
SixPack
Continuous Drain Current Id
485A
Drain Source On State Resistance
2050µohm
No. of Pins
30Pins
Gate Source Threshold Voltage Max
4.4V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
750V
Transistor Case Style
Module
Rds(on) Test Voltage
18V
Power Dissipation
704W
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
