Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | AEK-POW-BMS63EMCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 17AN6482 |
| Your Part Number |
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $216.980 |
Price for:Each
Minimum: 1
Multiple: 1
$216.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | AEK-POW-BMS63EMCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 17AN6482 |
| Kit Application Type | Power Management - Battery |
| Application Sub Type | Power Architecture MCU |
| Silicon Core Number | SPC58NN84E7 |
| Silicon Manufacturer | STMicroelectronics |
| Kit Contents | Evaluation Board SPC58NN84E7 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Kit Application Type | Power Management - Battery |
|---|---|
| Silicon Core Number | SPC58NN84E7 |
| Kit Contents | Evaluation Board SPC58NN84E7 |
| SVHC | No SVHC (04-Feb-2026) |
| Application Sub Type | Power Architecture MCU |
|---|---|
| Silicon Manufacturer | STMicroelectronics |
| Product Range | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
