Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoALED1262ZTTRCopy
Newark Part No.39AH4953
Your Part Number
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoALED1262ZTTRCopy
Newark Part No.39AH4953
TopologyBuck
LED Driver Type-
Input Voltage Min5.5V
Input Voltage Max38V
Output Voltage Max19V
Output Current Max60mA
Output Current Max60mA
Switching Frequency Typ400kHz
IC MountingSurface Mount
IC Case / PackageHTSSOP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyBuck
Driver Case StyleHTSSOP
No. of Outputs12Outputs
Switching Frequency400kHz
Technical Specifications
Topology
Buck
Input Voltage Min
5.5V
Output Voltage Max
19V
Output Current Max
60mA
IC Mounting
Surface Mount
No. of Pins
24Pins
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Topology
Buck
No. of Outputs
12Outputs
LED Driver Type
-
Input Voltage Max
38V
Output Current Max
60mA
Switching Frequency Typ
400kHz
IC Case / Package
HTSSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Driver Case Style
HTSSOP
Switching Frequency
400kHz
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
