Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEMIF02-1003M6Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11AN3041
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.460 |
| 50+ | $0.335 |
| 100+ | $0.317 |
| 250+ | $0.296 |
| 500+ | $0.280 |
| 1000+ | $0.266 |
| 2500+ | $0.261 |
| 5000+ | $0.255 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEMIF02-1003M6Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11AN3041
EMI Filter TypeEMI Filter with ESD Protection
No. of Data Lines2 Data Lines
Filter CircuitRC Pi Filter
Filter Case / PackageµQFN
No. of Pins6Pins
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
EMI Filter Type
EMI Filter with ESD Protection
Filter Circuit
RC Pi Filter
No. of Pins
6Pins
SVHC
No SVHC (04-Feb-2026)
No. of Data Lines
2 Data Lines
Filter Case / Package
µQFN
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
