Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA14V2LCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel04X6218
Re-Reel25M9327RL
Cut Tape25M9327
Product RangeTransil ESDAL Series
Your Part Number
1,108 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.284 | $1.42 |
| Total Price | $1.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.284 |
| 50+ | $0.184 |
| 100+ | $0.180 |
| 250+ | $0.176 |
| 500+ | $0.173 |
| 1000+ | $0.169 |
| 2500+ | $0.165 |
| 5000+ | $0.161 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.057 |
| 6000+ | $0.053 |
| 12000+ | $0.047 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA14V2LCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel04X6218
Re-Reel25M9327RL
Cut Tape25M9327
Product RangeTransil ESDAL Series
Clamping Voltage Vc Max-
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage12V
Power Dissipation Pd300W
Product RangeTransil ESDAL Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
3Pins
Power Dissipation Pd
300W
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
12V
Product Range
Transil ESDAL Series
SVHC
No SVHC (25-Jun-2025)
Alternatives for ESDA14V2L
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
