Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVLPWD-FAN-PUMPCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12AM7361
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $129.170 |
Price for:Each
Minimum: 1
Multiple: 1
$129.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVLPWD-FAN-PUMPCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12AM7361
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberSTM32G071RBT6, PWD5T60
Kit Application TypePower Management - Motor Control
Application Sub Type3-Phase Power Stage
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Family NameSTM32
Kit ContentsReference Design Board STM32G071RBT6, PWD5T60
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management - Motor Control
Core Architecture
ARM
Silicon Family Name
STM32
Product Range
-
Silicon Core Number
STM32G071RBT6, PWD5T60
Application Sub Type
3-Phase Power Stage
Core Sub-Architecture
Cortex-M0+
Kit Contents
Reference Design Board STM32G071RBT6, PWD5T60
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
