Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoGANSPIN612TRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.11AN3459
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.300 |
| 50+ | $5.930 |
| 100+ | $5.410 |
| 250+ | $4.990 |
| 500+ | $4.920 |
| 1000+ | $4.840 |
| 2500+ | $4.730 |
| 5000+ | $4.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoGANSPIN612TRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.11AN3459
IC TypeHalf-Bridge Motor Driver
Motor TypeDC Brushless
No. of Outputs1Outputs
Output Current5.5A
Output Voltage-
IC Case / PackageQFN-EP
No. of Pins35Pins
Supply Voltage Min10.7V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
Half-Bridge Motor Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
35Pins
Supply Voltage Max
18V
Operating Temperature Max
150°C
Product Range
-
Motor Type
DC Brushless
Output Current
5.5A
IC Case / Package
QFN-EP
Supply Voltage Min
10.7V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
