Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoIPS4140HQ-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel24AM0467RL
Cut Tape24AM0467
Your Part Number
300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.280 | $6.28 |
| Total Price | $6.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.280 |
| 50+ | $4.410 |
| 100+ | $4.000 |
| 250+ | $3.790 |
| 500+ | $3.680 |
| 1000+ | $3.640 |
| 2500+ | $3.530 |
| 5000+ | $3.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoIPS4140HQ-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel24AM0467RL
Cut Tape24AM0467
Power Load Switch TypeHigh Side
Input Voltage36V
Current Limit2.6A
On State Resistance0.08ohm
No. of Pins48Pins
Thermal ProtectionYes
On / Enable Input PolarityActive Low
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleQFN-EP
Technical Specifications
Power Load Switch Type
High Side
Current Limit
2.6A
No. of Pins
48Pins
On / Enable Input Polarity
Active Low
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
Input Voltage
36V
On State Resistance
0.08ohm
Thermal Protection
Yes
No. of Outputs
4Outputs
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
QFN-EP
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
