Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6370DCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.11AN5783
Your Part Number
300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.130 |
| 10+ | $7.080 |
| 25+ | $6.770 |
| 50+ | $6.470 |
| 100+ | $6.200 |
| 250+ | $5.940 |
| 500+ | $5.700 |
Price for:Each
Minimum: 1
Multiple: 1
$9.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6370DCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.11AN5783
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage24V
Current Limit3.2A
On State Resistance-
IC Case / PackagePowerSO
No. of Pins20Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (05-Nov-2025)
Automotive Qualification Standard-
Distribution Switch Case StylePowerSO
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
24V
On State Resistance
-
No. of Pins
20Pins
On / Enable Input Polarity
-
Operating Temperature Min
-25°C
Qualification
-
SVHC
No SVHC (05-Nov-2025)
Distribution Switch Case Style
PowerSO
No. of Channels
1Channels
Current Limit
3.2A
IC Case / Package
PowerSO
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
