Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6388ED013TRCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel01AM0075
Re-Reel45AC7256RL
Cut Tape45AC7256
Your Part Number
6,531 In Stock
25,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.920 | $0.00 |
| Total Price | $4.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.510 |
| 10+ | $1.090 |
| 15+ | $1.040 |
| 25+ | $0.990 |
| 50+ | $0.984 |
| 125+ | $0.976 |
| 250+ | $0.970 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.920 |
| 7500+ | $0.893 |
| 12500+ | $0.882 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6388ED013TRCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel01AM0075
Re-Reel45AC7256RL
Cut Tape45AC7256
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeInverting
Source Current400mA
Sink Current650mA
Supply Voltage Min9.1V
Supply Voltage Max17V
Operating Temperature Min-45°C
Operating Temperature Max125°C
Input Delay225ns
Output Delay160ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
400mA
Supply Voltage Min
9.1V
Operating Temperature Min
-45°C
Input Delay
225ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
SOIC
Input Type
Inverting
Sink Current
650mA
Supply Voltage Max
17V
Operating Temperature Max
125°C
Output Delay
160ns
Qualification
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
