Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L98GD8ETRCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 15AN6429 |
| Your Part Number |
98 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.690 |
| 10+ | $9.240 |
| 100+ | $7.960 |
| 500+ | $7.870 |
| 1000+ | $7.710 |
| 2500+ | $7.560 |
| 10000+ | $7.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L98GD8ETRCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 15AN6429 |
| No. of Channels | 8Channels |
| Gate Driver Type | - |
| Driver Configuration | High Side and Low Side |
| Power Switch Type | MOSFET |
| No. of Pins | 64Pins |
| IC Case / Package | TQFP-EP |
| IC Mounting | Surface Mount |
| Input Type | - |
| Source Current | 100µA |
| Sink Current | 100µA |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Input Delay | 1.5µs |
| Output Delay | 1.5µs |
| Product Range | - |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Channels | 8Channels |
|---|---|
| Driver Configuration | High Side and Low Side |
| No. of Pins | 64Pins |
| IC Mounting | Surface Mount |
| Source Current | 100µA |
| Supply Voltage Min | 4.5V |
| Operating Temperature Min | -40°C |
| Input Delay | 1.5µs |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Gate Driver Type | - |
|---|---|
| Power Switch Type | MOSFET |
| IC Case / Package | TQFP-EP |
| Input Type | - |
| Sink Current | 100µA |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 150°C |
| Output Delay | 1.5µs |
| Qualification | AEC-Q100 |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
