Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1117D33CTRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel51AC9063RL
Cut Tape51AC9063
Product Range3.3V 950mA LDO Voltage Regulators
Your Part Number
1,045 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.647 | $3.24 |
| Total Price | $3.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.647 |
| 10+ | $0.457 |
| 15+ | $0.434 |
| 25+ | $0.410 |
| 50+ | $0.384 |
| 125+ | $0.357 |
| 250+ | $0.335 |
| 500+ | $0.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1117D33CTRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel51AC9063RL
Cut Tape51AC9063
Product Range3.3V 950mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max15V
Fixed Output Voltage Nom3.3V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage - Nom3.3V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current950mA
Output Voltage Max-
Dropout Voltage Vdo1.1V
PolarityPositive Output
Output Current Max800mA
Max Output Current800mA
Output Current Max800mA
LDO Regulator Case StyleSOIC
Dropout Voltage Typ @ Current1.1V
Dropout Voltage Typ @ Current1.1V
Dropout Voltage - Typ @ Current1.1V
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range3.3V 950mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
15V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
950mA
Dropout Voltage Vdo
1.1V
Output Current Max
800mA
Output Current Max
800mA
Dropout Voltage Typ @ Current
1.1V
Dropout Voltage - Typ @ Current
1.1V
IC Case / Package
SOIC
Operating Temperature Min
0°C
Product Range
3.3V 950mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-
Fixed Output Voltage Nom
3.3V
Output Voltage Nom
3.3V
Output Voltage - Nom
3.3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
800mA
LDO Regulator Case Style
SOIC
Dropout Voltage Typ @ Current
1.1V
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for LD1117D33CTR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
