Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDLL16ENTRCopy
Manufacturer Standard Lead Time74 weeks
Newark Part No.47AM1741
Your Part Number
300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.570 |
| 10+ | $4.030 |
| 25+ | $3.690 |
| 50+ | $3.340 |
| 100+ | $2.910 |
| 250+ | $2.300 |
| 500+ | $2.190 |
| 1000+ | $2.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDLL16ENTRCopy
Manufacturer Standard Lead Time74 weeks
Newark Part No.47AM1741
No. of Channels16Channels
Output Current Max100mA
Output Current Max100mA
Output Voltage Max20V
IC Case / PackageQFN-EP
No. of Pins32Pins
Input Voltage Min5V
Input Voltage Max28V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
16Channels
Output Current Max
100mA
IC Case / Package
QFN-EP
Input Voltage Min
5V
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q100
Output Current Max
100mA
Output Voltage Max
20V
No. of Pins
32Pins
Input Voltage Max
28V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
