Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM1F45M12W2-1LACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.11AN6874
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68.890 |
| 5+ | $64.510 |
| 10+ | $60.130 |
| 25+ | $55.760 |
| 50+ | $54.640 |
| 100+ | $53.530 |
Price for:Each
Minimum: 1
Multiple: 1
$68.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM1F45M12W2-1LACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.11AN6874
MOSFET Module ConfigurationFourPack
Channel TypeQuad N Channel
Continuous Drain Current Id30A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.064ohm
Transistor Case StyleACEPACK DMT
No. of Pins32Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5V
Power Dissipation-
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
MOSFET Module Configuration
FourPack
Continuous Drain Current Id
30A
Drain Source On State Resistance
0.064ohm
No. of Pins
32Pins
Gate Source Threshold Voltage Max
5V
Operating Temperature Max
175°C
SVHC
No SVHC (05-Nov-2025)
Channel Type
Quad N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
ACEPACK DMT
Rds(on) Test Voltage
18V
Power Dissipation
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
