Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95M02E-FMN6TPCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel89AM7897RL
Cut Tape89AM7897
Product Range2Mbit SPI EEPROMs
Your Part Number
180 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.880 | $1.88 |
| Total Price | $1.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 50+ | $1.710 |
| 100+ | $1.630 |
| 250+ | $1.550 |
| 500+ | $1.470 |
| 1000+ | $1.390 |
| 2500+ | $1.330 |
| 5000+ | $1.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95M02E-FMN6TPCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel89AM7897RL
Cut Tape89AM7897
Product Range2Mbit SPI EEPROMs
Memory Density2Mbit
Memory Configuration256K x 8bit
InterfacesSPI
Clock Frequency Max16MHz
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2Mbit SPI EEPROMs
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
2Mbit
Interfaces
SPI
IC Case / Package
SOIC
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Memory Configuration
256K x 8bit
Clock Frequency Max
16MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
2Mbit SPI EEPROMs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
