Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95P16-IXCST/EFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel93AM9348RL
Cut Tape93AM9348
Product Range16Mbit SPI Serial EEPROMs
Your Part Number
300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.780 | $1.78 |
| Total Price | $1.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 10+ | $1.650 |
| 25+ | $1.610 |
| 50+ | $1.580 |
| 100+ | $1.540 |
| 250+ | $1.490 |
| 500+ | $1.460 |
| 1000+ | $1.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95P16-IXCST/EFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel93AM9348RL
Cut Tape93AM9348
Product Range16Mbit SPI Serial EEPROMs
Memory Density16Mbit
Memory Configuration2M x 8bit
InterfacesSPI
Clock Frequency Max80MHz
IC Case / PackageWLCSP
No. of Pins8Pins
Supply Voltage Min1.6V
Supply Voltage Max3.6V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range16Mbit SPI Serial EEPROMs
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
16Mbit
Interfaces
SPI
IC Case / Package
WLCSP
Supply Voltage Min
1.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Memory Configuration
2M x 8bit
Clock Frequency Max
80MHz
No. of Pins
8Pins
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Product Range
16Mbit SPI Serial EEPROMs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
