Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95P32-IXCST/EFCopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.
Re-Reel93AM9350RL
Cut Tape93AM9350
Product Range32Mbit SPI EEPROMs
Your Part Number
581 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.690 | $2.69 |
| Total Price | $2.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.690 |
| 10+ | $2.510 |
| 25+ | $2.440 |
| 50+ | $2.380 |
| 100+ | $2.360 |
| 250+ | $2.340 |
| 500+ | $2.290 |
| 1000+ | $2.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95P32-IXCST/EFCopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.
Re-Reel93AM9350RL
Cut Tape93AM9350
Product Range32Mbit SPI EEPROMs
Memory Density32Mbit
Memory Configuration4M x 8bit
InterfacesSPI
Clock Frequency Max80MHz
IC Case / PackageWLCSP
No. of Pins8Pins
Supply Voltage Min1.6V
Supply Voltage Max3.6V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range32Mbit SPI EEPROMs
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
32Mbit
Interfaces
SPI
IC Case / Package
WLCSP
Supply Voltage Min
1.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Memory Configuration
4M x 8bit
Clock Frequency Max
80MHz
No. of Pins
8Pins
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Product Range
32Mbit SPI EEPROMs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
