Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMASTERGAN7TRCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.17AN7001
Your Part Number
300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMASTERGAN7TRCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.17AN7001
Input Voltage Min9V
Input Voltage Max18V
Output Current6A
Output Voltage Min-
Output Voltage Max-
DC / DC Converter IC CaseQFN-EP
No. of Pins35Pins
Switching Frequency Max2MHz
Product Range-
IC Generic Number-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Input Voltage Min
9V
Output Current
6A
Output Voltage Max
-
No. of Pins
35Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Input Voltage Max
18V
Output Voltage Min
-
DC / DC Converter IC Case
QFN-EP
Switching Frequency Max
2MHz
IC Generic Number
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
