Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMLPF-WB-01D3Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel78AK6722RL
Cut Tape78AK6722
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.420 | $2.10 |
| Total Price | $2.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.420 |
| 50+ | $0.306 |
| 100+ | $0.290 |
| 250+ | $0.269 |
| 500+ | $0.255 |
| 1000+ | $0.242 |
| 2500+ | $0.236 |
| 5000+ | $0.232 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMLPF-WB-01D3Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel78AK6722RL
Cut Tape78AK6722
Filter TypeLow Pass
No. of Pins6Pins
Filter Case / PackageCSPG
No. of Pins6 Pin
Pass Band Frequency2.4GHz to 2.5GHz
RF Filter ApplicationsBluetooth 5, IEEE 802.15.4, OpenThread, Optimized for STM32WB5xx, Zigbee
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Filter Type
Low Pass
Filter Case / Package
CSPG
Pass Band Frequency
2.4GHz to 2.5GHz
Operating Temperature Min
-40°C
Product Range
-
No. of Pins
6Pins
No. of Pins
6 Pin
RF Filter Applications
Bluetooth 5, IEEE 802.15.4, OpenThread, Optimized for STM32WB5xx, Zigbee
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
