Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMLPF-WL-03D3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel47AM2146RL
Cut Tape47AM2146
Your Part Number
278 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.840 | $0.84 |
| Total Price | $0.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.840 |
| 50+ | $0.686 |
| 100+ | $0.606 |
| 250+ | $0.540 |
| 500+ | $0.462 |
| 1000+ | $0.406 |
| 2500+ | $0.321 |
| 5000+ | $0.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMLPF-WL-03D3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel47AM2146RL
Cut Tape47AM2146
Frequency Min413MHz
Frequency Max479MHz
Bandwidth-
Supply Voltage Min-
Supply Voltage Max-
RF IC Case StyleCSP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
413MHz
Bandwidth
-
Supply Voltage Max
-
No. of Pins
5Pins
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Frequency Max
479MHz
Supply Voltage Min
-
RF IC Case Style
CSP
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
