Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMLPF-WL-06D3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel59AM5314RL
Cut Tape59AM5314
Your Part Number
266 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.929 | $0.93 |
| Total Price | $0.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.929 |
| 50+ | $0.561 |
| 100+ | $0.471 |
| 250+ | $0.419 |
| 500+ | $0.370 |
| 1000+ | $0.352 |
| 2500+ | $0.334 |
| 5000+ | $0.315 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMLPF-WL-06D3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel59AM5314RL
Cut Tape59AM5314
Filter TypeLow Pass
Filter Case / PackageCSPG
No. of Pins5Pins
No. of Pins5 Pin
Pass Band Frequency826MHz to 958MHz
RF Filter ApplicationsWireless Microcontrollers
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Filter Type
Low Pass
No. of Pins
5Pins
Pass Band Frequency
826MHz to 958MHz
Operating Temperature Min
-40°C
Product Range
-
Filter Case / Package
CSPG
No. of Pins
5 Pin
RF Filter Applications
Wireless Microcontrollers
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
