Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoP6KE180ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.64AH8047
Product RangeP6KE1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.178 |
| 3000+ | $0.169 |
| 6000+ | $0.153 |
| 12000+ | $0.140 |
| 18000+ | $0.133 |
| 30000+ | $0.124 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$178.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoP6KE180ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.64AH8047
Product RangeP6KE1
Product RangeP6KE1
TVS PolarityUnidirectional
Reverse Stand-Off Voltage Vrwm154V
Reverse Standoff Voltage154V
Clamping Voltage Max317V
Clamping Voltage Vc Max317V
Diode Case StyleDO-15
No. of Pins2Pins
Minimum Breakdown Voltage171V
Maximum Breakdown Voltage189V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
P6KE1
Reverse Stand-Off Voltage Vrwm
154V
Clamping Voltage Max
317V
Diode Case Style
DO-15
Minimum Breakdown Voltage
171V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
Automotive Qualification Standard
-
TVS Polarity
Unidirectional
Reverse Standoff Voltage
154V
Clamping Voltage Vc Max
317V
No. of Pins
2Pins
Maximum Breakdown Voltage
189V
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for P6KE180A
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
