Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoPWD5T60NTTRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.11AN7769
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.130 |
| 50+ | $7.360 |
| 100+ | $7.020 |
| 250+ | $6.370 |
| 500+ | $5.880 |
| 1000+ | $5.340 |
| 2500+ | $5.110 |
| 5000+ | $4.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoPWD5T60NTTRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.11AN7769
Motor TypeDC Brushless
No. of Outputs3Outputs
Output Current-
Output Voltage400V
IC Case / PackageVFQFPN-EP
No. of Pins36Pins
Supply Voltage Min9V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
Three Phase Power Stage with Integrated Gate Driver
No. of Outputs
3Outputs
Output Voltage
400V
No. of Pins
36Pins
Supply Voltage Max
20V
Operating Temperature Max
125°C
Product Range
-
Motor Type
DC Brushless
Output Current
-
IC Case / Package
VFQFPN-EP
Supply Voltage Min
9V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
